Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
100 m
0.75 mm²
Uninsulated
Flexible
1.20 mm
500 V
Yes
No
401007500-100
Copper
195 x 0.07 mm
Copper wire, blank
No
300 V
1 x 0.75 mm²
+150 °C
-50 °C
401007500
In accordance with DIN 46438
Datasheet 1304371 Kabeltronik 401007500-100 Strand 1 x 0.75 mm² Copper 100 m
User & Safety Instructions 1304371 Kabeltronik 401007500-100 Strand 1 x 0.75 mm² Copper 100 m