
Quantity (meter)
Savings
Package size (plus VAT.)
100
-
€ 1.50
300
7% = € 0.11
€ 1.39
500
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.50 / piece)
€ 150.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Uninsulated
Flexible
- Outside Ø
1.20 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
401007501-1
- Factory colour
Silver
- Core layout
195 x 0.07 mm
- Core layout
195 x 0.07 mm
- Material (details)
Tin-plated copper wire;
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Cross section
1 x 0.75 mm²
- Max. temperature range (fixed installation)
+150 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
401007501
- Standards
In accordance with DIN 46438
Documents & Downloads
Datasheet
Datasheet 486025 Kabeltronik 401007501-1 Strand 1 x 0.75 mm² Silver Sold per metre
User & Safety Instructions
User & Safety Instructions 486025 Kabeltronik 401007501-1 Strand 1 x 0.75 mm² Silver Sold per metre
Description
In acc. to DIN 46438.


