
Number
Total (1 m = € 1.76)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- Product type
Microphone cable
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
2 x 0.25 mm² + 2 x 0.25 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
4.40 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage U0
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
480202509-100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Cu-strand, tin-plated
- Core layout
14 x 0.15 mm
- Type
480202509
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1304532 Kabeltronik 480202509-100 Microphone cable 2 x 0.25 mm² + 2 x 0.25 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304532 Kabeltronik 480202509-100 Microphone cable 2 x 0.25 mm² + 2 x 0.25 mm² Black 100 m
Description
All-rounder for all applications in the field of electro-acoustics NF. The copper braid shield is beneficial at low to medium mechanical stress, as it retains Abschirmeigenschaften. The sheath made of soft-PVC is smooth and cold-resistant than conventional PVC. The FRNC execution is in safety-relevant areas.
This text is machine translated.
This text is machine translated.

