
Technical specifications
- Operating voltage: 300V
- Testing voltage: 1000V
- Temperature range: static: -40°C to +90°C dynamic: -30°C to +80°C
- Bending radius: min. 10 x O.D.
- Product type
Microphone cable
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
2 x 0.25 mm² + 2 x 0.25 mm²
- Cable features
Shielded
Cold-resistant
PUR coating
- Outside Ø
4.60 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
48M202509-1
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
90 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Core layout
Cu-strand, blank
- Core layout
14 x 0.15 mm
- Type
48M202509
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 486503 Kabeltronik 48M202509-1 Microphone cable 2 x 0.25 mm² + 2 x 0.25 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 486503 Kabeltronik 48M202509-1 Microphone cable 2 x 0.25 mm² + 2 x 0.25 mm² Black Sold per metre
