
Number
Technical specifications
- Product type
Microphone cable
- Cable type
Mik-D-Highflex Stage
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
2 x 0.22 mm² + 2 x 0.22 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
6.40 mm
- Factory colour
Red
- Content
100 m
- Nominal voltage U0
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
580202208
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
28 x 0.10 mm
- Type
580202208
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1304362 Kabeltronik 580202208 Microphone cable Mik-D-Highflex Stage 2 x 0.22 mm² + 2 x 0.22 mm² Red 100 m
User & Safety Instructions
User & Safety Instructions 1304362 Kabeltronik 580202208 Microphone cable Mik-D-Highflex Stage 2 x 0.22 mm² + 2 x 0.22 mm² Red 100 m
Description
This text is machine translated.

