
Quantity (meter)
Savings
Package size (plus VAT.)
2
-
€ 1.08
6
7% = € 0.08
€ 1.00
10
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.08 / piece)
€ 2.16
plus VAT.
Highlights & Details
LiH-T120 0,50qmm grey, Hook-up wire, stranded, 120°C, zero halogen
- Stranded hook-up wire 120 °C
Technical specifications
- Insulation resistance: min. 100MOhm x km at +20°C
- Operating voltage: max. 300V
- Testing voltage: 900V
- Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Elastomer
- Cable features
Halogen-free
Flexible
- Cable type
LiH-T
- Outside Ø
1.50 mm
- Nominal voltage
300 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
65005005
- Factory colour
Grey
- Insulation
12 Y-Hytrel®
- Core layout
64 x 0.10 mm
- Core layout
64 x 0.10 mm
- Material (details)
Tin-plated copper wire;
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
65005005
Documents & Downloads
Datasheet
Datasheet 486203 Kabeltronik 65005005 Strand LiH-T 1 x 0.50 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 486203 Kabeltronik 65005005 Strand LiH-T 1 x 0.50 mm² Grey Sold per metre
Description
Conductor: tinned stranded copper wire · Insulation: 12Y-Hytrel®
Hints
Not allowed for power current outside any equipment!


