
Quantity (meter)
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
Highlights & Details
LiH-T120 0,50qmm red, Hook-up wire, stranded, 120°C, zero halogen
- Stranded hook-up wire 120 °C
Technical specifications
- Insulation resistance: min. 100MOhm x km at +20°C
- Operating voltage: max. 300V
- Testing voltage: 900V
- Temperature range: static: -40°C to +120°C dynamic: -25°C to +120°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Elastomer
- Cable features
Halogen-free
Flexible
- Cable type
LiH-T
- Outside Ø
1.50 mm
- Nominal voltage
300 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
65005008-1
- Factory colour
Red
- Insulation
12 Y-Hytrel®
- Core layout
64 x 0.10 mm
- Core layout
64 x 0.10 mm
- Material (details)
Tin-plated copper wire;
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
65005008
Documents & Downloads
Datasheet
Datasheet 486206 Kabeltronik 65005008-1 Strand LiH-T 1 x 0.50 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 486206 Kabeltronik 65005008-1 Strand LiH-T 1 x 0.50 mm² Red Sold per metre
Description
Conductor: tinned stranded copper wire · Insulation: 12Y-Hytrel®
Hints
Not allowed for power current outside any equipment!


