
Technical specifications
- Type: Multi-conductor cables
- Weight kg/km: 165.00 kg/km.
- CU weight kg/km: 115.00 kg/km.
- Uses: Absolutely high quality, halogen-free multicore especially for professional outdoor use in Ü-vehicles.
- Number of pairs: 10
- Elemental shield:Cu-spiral shield, VZ.
- Element coat: PETE
- Overall shield: Copper braid, VZ.
- Conductor material: Cu-strand, VZ.
- Sheath material: PUR
- Product type
Multicore cable
- Cable type
Computronic C11
- No. of leads
20 x
- Cross section (each core)
0.15 mm²
- Cross section
20 x 0.15 mm²
- Cable features
Shielded
Cold-resistant
Scratch-resistant
Non-adhesive
Flexible
Torsionally stiff
- Outside Ø
10.5 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
10
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
832001500
- Insulation material
PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+80 °C
- Core layout
19 x 0.10 mm
- Type
Computronic C11 10x2x0,15 qmm
Documents & Downloads
Datasheet
Datasheet 3804748 Kabeltronik 832001500 Multicore cable Computronic C11 20 x 0.15 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3804748 Kabeltronik 832001500 Multicore cable Computronic C11 20 x 0.15 mm² Black 100 m
Description
This text is machine translated.
