
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
UL-stranded wire, AWG 16/19, red, Style 11029 - FRNC, Hook-up wires acc. to UL/cUL
Technical specifications
- Operating voltage: 1.000V
- Testing voltage: 10.000V
- Insulation resistance: min. 20MOhm x km at +20°C
- Temperature range: static: -40°C to +105°C dynamic: -10°C to +105°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.38 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Halogen-free
Flexible
- Outside Ø
2.20 mm
- Nominal voltage
1000 V
- AWG max.
16
- AWG (min.)
19
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
98161908
- Factory colour
Red
- Insulation
MPPE
- Core layout
Tin-plated copper wire;
- Core layout
19 x 0.3 mm
- Material (details)
Cu-strand, tin-plated.
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Cross section
1 x 1.38 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
98161908
- Standards
UL/cUL
Documents & Downloads
Datasheet
Datasheet 323634 Kabeltronik 98161908 Strand 1 x 1.38 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 323634 Kabeltronik 98161908 Strand 1 x 1.38 mm² Red Sold per metre
Description
Conductor: tinned stranded copper wire · Structure of conductor: 19x0,300mm · Insulation: mPPE
Hints
Advantages of mPPE compared to PVC: - trend-setting, because environment friendly and recyclebar (non-interlaced thermoplastic) - small dielectric constant permits substantially smaller outside diameters, thereby weight saving - higher electrical strength - larger insulation resistance - FRNC (LSZH), flame retardant, zero halogen - fulfills the strong vertical-flame-test VW1 acc. to UL 1581


