
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
UL-stranded wire, AWG 20/7, red, Style 11029 - FRNC, Hook-up wires acc. to UL/cUL
Technical specifications
- Operating voltage: 1.000V
- Testing voltage: 10.000V
- Insulation resistance: min. 20MOhm x km at +20°C
- Temperature range: static: -40°C to +105°C dynamic: -10°C to +105°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.56 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Halogen-free
Flexible
- Outside Ø
1.65 mm
- Nominal voltage
1000 V
- AWG max.
7
- AWG (min.)
20
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
98200708
- Factory colour
Red
- Insulation
MPPE
- Core layout
Tin-plated copper wire;
- Core layout
7 x 032 mm
- Material (details)
Cu-strand, tin-plated.
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Cross section
1 x 0.56 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
98200708
- Standards
UL/cUL
Documents & Downloads
Datasheet
Datasheet 323647 Kabeltronik 98200708 Strand 1 x 0.56 mm² Red Sold per metre
User & Safety Instructions
User & Safety Instructions 323647 Kabeltronik 98200708 Strand 1 x 0.56 mm² Red Sold per metre
Description
Conductor: tinned stranded copper wire · Structure of conductor: 7x0,320mm · Insulation: mPPE
Hints
Advantages of mPPE compared to PVC: - trend-setting, because environment friendly and recyclebar (non-interlaced thermoplastic) - small dielectric constant permits substantially smaller outside diameters, thereby weight saving - higher electrical strength - larger insulation resistance - FRNC (LSZH), flame retardant, zero halogen - fulfills the strong vertical-flame-test VW1 acc. to UL 1581


