
Number
Total (1 m = € 1.11)
€ 444.54
plus VAT.
14-day return policy included
Technical specifications
- Product type
Jumper wire
- Cable type
V(ST)F-Y
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.22 mm²
- Cross section
2 x 0.22 mm² + 2 x 0.22 mm²
- Cable features
Shielded
- Outside Ø
4 mm
- Factory colour
Black
- Content
400 m
- Nominal voltage U0
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
990202200-400
- Insulation material
PVC
- Insulation
PVC
- Core layout
7 x 0.20 mm
- Material (details)
Cu-wire, vz
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
400 m
- Type
990202200
Documents & Downloads
Datasheet
Datasheet 1304559 Kabeltronik 990202200-400 Jumper wire V(ST)F-Y 2 x 0.22 mm² + 2 x 0.22 mm² Black 400 m
User & Safety Instructions
User & Safety Instructions 1304559 Kabeltronik 990202200-400 Jumper wire V(ST)F-Y 2 x 0.22 mm² + 2 x 0.22 mm² Black 400 m
Description
Wiring cable for internal frame wiring. The foil shield is connected to the sheath verbacken and when to sell in one operation.
This text is machine translated.
This text is machine translated.



