
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
UL-stranded wire, AWG 26/7, blue, Style 11027 - FRNC, Hook-up wires acc. to UL/cUL
Technical specifications
- Operating voltage: 300V
- Testing voltage: 3000V
- Insulation resistance: min. 20MOhm x km at +20°C
- Temperature range: static: -40°C to +105°C dynamic: -10°C to +105°C
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.14 mm²
- Insulation material
Modified polyphenyl ether (mPPE)
- Cable features
Halogen-free
Flexible
- Outside Ø
0.95 mm
- Nominal voltage
300 V
- AWG max.
7
- AWG (min.)
26
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
99260707
- Factory colour
Blue
- Insulation
MPPE
- Core layout
Tin-plated copper wire;
- Core layout
7 x 0.16
- Material (details)
Cu-strand, tin-plated.
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Cross section
1 x 0.14 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
99260707
- Standards
UL/cUL
Documents & Downloads
Datasheet
Datasheet 323680 Kabeltronik 99260707 Strand 1 x 0.14 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 323680 Kabeltronik 99260707 Strand 1 x 0.14 mm² Blue Sold per metre
Description
Conductor: tinned stranded copper wire · Structure of conductor: 7x0,160mm · Insulation: mPPE
Hints
Advantages of mPPE compared to PVC: - trend-setting, because environment friendly and recyclebar (non-interlaced thermoplastic) - small dielectric constant permits substantially smaller outside diameters, thereby weight saving - higher electrical strength - larger insulation resistance - FRNC (LSZH), flame retardant, zero halogen - fulfills the strong vertical-flame-test VW1 acc. to UL 1581



