
Number
Technical specifications
- Capacity: 1 MHz: 67 pF/m
- Voltage strength: 250 V A/A;1000 V A/S
- Impedance: 1 MHz: 110 Ohm +/- 10%
- Product type
Bus cable
- Cable type
UNITRONIC® AUDIO AES/EBU
- No. of leads
2 x
- Cross section (each core)
0.14 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.14 mm²
- Cross section
2 x 0.14 mm² + 2 x 0.14 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
highly flexible
- Outside Ø
3.5 mm
- Factory colour
Black
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
99H201400-500
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
37 x 0.07 mm
- Core layout
37 x 0.07 mm
- Wave impedance
110 Ω Ω
- Type
99H201400
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 1304446 Kabeltronik 99H201400-500 Bus cable UNITRONIC® AUDIO AES/EBU 2 x 0.14 mm² + 2 x 0.14 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1304446 Kabeltronik 99H201400-500 Bus cable UNITRONIC® AUDIO AES/EBU 2 x 0.14 mm² + 2 x 0.14 mm² Black 500 m
Description
This text is machine translated.

