
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Copper wire
1 x
220 m
0.5 mm²
Uninsulated
Silver-plated
0.8 mm
Yes
No
100108000
Electrolytic copper
No
1 x 0.5 mm²
CU-DR AG
0.80 mm
Silver plated
1 kg
DIN 40500
Datasheet 323517 Kabeltronik Copper wire Outside diameter (w/o coating): 0.80 mm 220 m 1 kg
User & Safety Instructions 323517 Kabeltronik Copper wire Outside diameter (w/o coating): 0.80 mm 220 m 1 kg