
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Copper wire
1 x
65 m
1.77 mm²
Uninsulated
1.5 mm
Yes
No
000115000
Electrolytic copper
No
1 x 1.77 mm²
CU-DR SN
1.50 mm
Tin plated
1 kg
DIN 40500
Datasheet 323515 Kabeltronik Copper wire Outside diameter (w/o coating): 1.50 mm 65 m 1 kg
User & Safety Instructions 323515 Kabeltronik Copper wire Outside diameter (w/o coating): 1.50 mm 65 m 1 kg