
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Copper wire
1 x
140 m
0.79 mm²
Uninsulated
1 mm
Yes
No
000110000
Electrolytic copper
No
1 x 0.79 mm²
CU-DR SN
1 mm
Tin plated
1 kg
DIN 40500
Datasheet 323514 Kabeltronik Copper wire Outside diameter (w/o coating): 1 mm 140 m 1 kg
User & Safety Instructions 323514 Kabeltronik Copper wire Outside diameter (w/o coating): 1 mm 140 m 1 kg