
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
Sold per metre
0.05 mm²
Shielded
highly flexible
LifYDY
4.50 mm
No
10
10
No
341200500-1
Black
PVC
26 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
100 m
Yes
100 V
No
12 x 0.05 mm²
No
+70 °C
-5 °C
+70 °C
+20 °C
341200500
Datasheet 323787 Kabeltronik LifYDY Control lead 12 x 0.05 mm² Black 341200500-1 Sold per metre