
Number
Total (1 m = € 1.47)
€ 147.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.1 mm²
- Cable features
Shielded
Extremely flexible
- Cable type
LifYDY
- Outside Ø
4 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
340401000-100
- Factory colour
Black
- Insulation material
PVC
- Core layout
51 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Sold per metre
No
- Nominal voltage
300 V
- Number-coded
No
- Cross section
4 x 0.1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
340401000
Documents & Downloads
Datasheet
Datasheet 1304452 Kabeltronik LifYDY Control lead 4 x 0.1 mm² Black 340401000-100 100 m
User & Safety Instructions
User & Safety Instructions 1304452 Kabeltronik LifYDY Control lead 4 x 0.1 mm² Black 340401000-100 100 m
Description
Miniature control lines are preferably with moving applications without tensile stress or forced guide, as well as in micro devices, alarm systems, light sensors, alarm systems, etc. are used where the highest flexibility and resistance to interference with small external Ø is required.
This text is machine translated.
This text is machine translated.

