
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
Sold per metre
0.10 mm²
Shielded
highly flexible
LifYDY
4.30 mm
No
10
10
No
340501000-1
Black
PVC
51 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
100 m
Yes
300 V
No
5 x 0.10 mm²
No
+70 °C
-5 °C
+70 °C
+20 °C
340501000
Datasheet 323782 Kabeltronik LifYDY Control lead 5 x 0.10 mm² Black 340501000-1 Sold per metre