
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
8 x
Sold per metre
0.05 mm²
Shielded
highly flexible
LifYDY
3.70 mm
No
10
10
No
340800500-1
Black
PVC
26 x 0.05 mm
Conductor: Extra-fine stranded copper wire, bare
250 m
Yes
100 V
No
8 x 0.05 mm²
No
+70 °C
-5 °C
+70 °C
+20 °C
340800500
Datasheet 323785 Kabeltronik LifYDY Control lead 8 x 0.05 mm² Black 340800500-1 Sold per metre