
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
LifYDY-T 8 x 0,08 qmm black, temperature resistant, shielded, extremely flexible
- Shielded
- Highly flexible
- Heat-resistant
Technical specifications
- Operating voltage: max. 300 V / 50 Hz
- Testing voltage: 900 V / 50 Hz eff.
- Insulation resistance: min. 200 MOhm x km at + 20° C
- Conductor resistance: max. 200 Ohm/km at +20°C
- Temperature range: static: -15°C to +105°C dynamic: -5°C to +105°C
- Bending radius: 10x O.D.
- Product type
Control lead
- No. of leads
8 x
- Content
Sold per metre
- Cross section (each core)
0.08 mm²
- Cable features
Shielded
highly flexible
- Cable type
LifYDY
- Outside Ø
4.30 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
350800800-1
- Factory colour
Black
- Insulation material
PVC
- Insulation
Wire insulation: PVC 105 ºC according to VDE 0207 · Sheath: PVC 105°C after PVC Class 43,
- Core layout
40 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
300 V
- Number-coded
No
- Test voltage
900 V
- Cross section
8 x 0.08 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
350800800
Documents & Downloads
Datasheet
Datasheet 323796 Kabeltronik LifYDY Control lead 8 x 0.08 mm² Black 350800800-1 Sold per metre
Description
Conductor: finest, bare stranded copper wire · Structure of conductor: 40 x 0,05 mm · Core insulation: PVC 105° C acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Shield: bare copper spiral shield · Jacket: PVC 105°C acc. to PVC class 43, black-matt
Hints
Miniature control cables also available acc. to UL respectively in PVC-soft version.

