
Number
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Cable features
Unshielded
Extremely flexible
- Cable type
LifYY
- Outside Ø
4.1 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
240302500-100
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
128 x 0.05 mm
- Material (details)
Conductor: Fine strands Cu-strand, blank, conductor insulation: PVC according to VDE 0207
- Sold per metre
No
- Nominal voltage
500 V
- Certification marks
Color code: according to DIN 47100
- Number-coded
No
- Cross section
3 x 0.25 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
240302500
Documents & Downloads
Datasheet
Datasheet 1304327 Kabeltronik LifYY Control lead 3 x 0.25 mm² Black 240302500-100 100 m
User & Safety Instructions
User & Safety Instructions 1304327 Kabeltronik LifYY Control lead 3 x 0.25 mm² Black 240302500-100 100 m
Description
This text is machine translated.

