
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Insulation resistance: min. 200 MOhm x km at + 20° C
- Operating voltage: 900V
- Testing voltage: 2500V
- Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
- Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
- Product type
Control lead
- No. of leads
7 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
highly flexible
- Cable type
LifYY
- Outside Ø
7.10 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
240705000-1
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
256 x 0.05 mm
- Material (details)
Conductor: Fine strands Cu-strand, blank, conductor insulation: PVC according to VDE 0207
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
900 V
- Certification marks
Color code: according to DIN 47100
- Number-coded
No
- Cross section
7 x 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
+20 °C
- Type
240705000
Documents & Downloads
Datasheet
Datasheet 323758 Kabeltronik LifYY Control lead 7 x 0.50 mm² Black 240705000-1 Sold per metre
Description
Conductor: finest, bare stranded copper wire · Structure of conductor: 256 x 0,05mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005
Hints
By using finest stranding copper wire and a jacket by special PVC, this highflexible control line is very plasticised and elastic.

