
Number
Highlights & Details
LiY-DY-Y flex tronic control cable
- Individually shielded wires
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.25 mm²
- Cable features
Shielded
Single shield
- Cable type
Flextronic LiY-DY-Y
- Outside Ø
7.2 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
140402500-100
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC according to VDE 0207
- Core layout
14 x 0.15 mm
- Material (details)
Cu-blank
- Sold per metre
No
- Nominal voltage
350 V
- Certification marks
Color code: according to DIN 47100
- Number-coded
No
- Cross section
4 x 0.25 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
140402500
Documents & Downloads
Datasheet
Datasheet 1304388 Kabeltronik Flextronic LiY-DY-Y Control lead 4 x 0.25 mm² Grey 140402500-100 100 m
User & Safety Instructions
User & Safety Instructions 1304388 Kabeltronik Flextronic LiY-DY-Y Control lead 4 x 0.25 mm² Grey 140402500-100 100 m
Description
This text is machine translated.

