
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
Sold per metre
0.50 mm²
Shielded
Oil-resistant
UV-resistant
Flame-retardant
LiYCY
20
5.10 mm
No
15
15
No
96022009
Black
PVC
7 x 32 mm
500 m
Yes
300 V
No
2 x 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
96022009
Datasheet 486554 Kabeltronik LiYCY Control lead 2 x 0.50 mm² Black 96022009 Sold per metre