
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
Sold per metre
0.75 mm²
Shielded
LiYCY
5.80 mm
No
15
15
No
20207500-1
Grey
PVC
500 m
Yes
500 V
No
2 x 0.75 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20207500
Datasheet 486440 Kabeltronik LiYCY Control lead 2 x 0.75 mm² Grey 20207500-1 Sold per metre