
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 x
Sold per metre
0.14 mm²
Shielded
Oil-resistant
UV-resistant
Flame-retardant
LiYCY
26
4.40 mm
No
15
15
No
96032609
Black
PVC
7 x 0.16 mm
500 m
Yes
300 V
No
3 x 0.14 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
96032609
Datasheet 486560 Kabeltronik LiYCY Control lead 3 x 0.14 mm² Black 96032609 Sold per metre