
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
Sold per metre
0.14 mm²
Shielded
LiYCY
5.40 mm
No
15
15
No
330401400-1
Grey
PVC
18 x 0.10 mm
500 m
Yes
350 V
4 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
330401400
Datasheet 485995 Kabeltronik LiYCY Control lead 4 x 0.14 mm² Grey 330401400-1 Sold per metre