
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
Sold per metre
0.25 mm²
Shielded
LiYCY
4.80 mm
No
15
15
No
20402500-1
Grey
PVC
500 m
Yes
500 V
No
4 x 0.25 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20402500
Datasheet 486447 Kabeltronik LiYCY Control lead 4 x 0.25 mm² Grey 20402500-1 Sold per metre