
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
Sold per metre
0.50 mm²
Shielded
LiYCY
6.20 mm
No
15
15
No
20405000-1
Grey
PVC
500 m
Yes
500 V
No
4 x 0.50 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20405000
Datasheet 486448 Kabeltronik LiYCY Control lead 4 x 0.50 mm² Grey 20405000-1 Sold per metre