
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
6 x
100 m
0.14 mm²
Shielded
LiYCY
5 mm
Yes
10
15
No
20601400-100
Grey
PVC
18 x 0.10 mm
No
350 V
No
6 x 0.14 mm²
No
+70 °C
-5 °C
+70 °C
-30 °C
20601400
Datasheet 1304474 Kabeltronik LiYCY Control lead 6 x 0.14 mm² Grey 20601400-100 100 m
User & Safety Instructions 1304474 Kabeltronik LiYCY Control lead 6 x 0.14 mm² Grey 20601400-100 100 m