
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
8 x
Sold per metre
0.22 mm²
Shielded
Oil-resistant
UV-resistant
Flame-retardant
LiYCY
24
6 mm
No
15
15
No
96082409
Black
PVC
7 x 0.20 mm
500 m
Yes
300 V
No
8 x 0.22 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
96082409
Datasheet 486569 Kabeltronik LiYCY Control lead 8 x 0.22 mm² Black 96082409 Sold per metre