
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
10 x
Sold per metre
0.22 mm²
Oil-resistant
UV-resistant
LiYY
24
6.30 mm
No
15
15
No
95102409
Black
PVC
Special-PVC
7 x 0.22 mm
500 m
Yes
300 V
No
10 x 0.22 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
95102409
Datasheet 486572 Kabeltronik LiYY Control lead 10 x 0.22 mm² Black 95102409 Sold per metre