
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Insulation resistance: min. 100 MOhm x km at +20°C
- Operating voltage 300V Testing voltage: 1500V
- Conductor resistance: 32Ohm/km
- Capacity: approx. 160pF/m
- Current capacity 5,0A at + 25° C (if one core per cable is loaded)
- Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
- Bending radius: 15x O.D.
- Product type
Control lead
- No. of leads
10 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
Oil-resistant
UV-resistant
- Cable type
LiYY
- AWG max.
20
- Outside Ø
7.80 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
95102009
- Factory colour
Black
- Insulation material
PVC
- Insulation
Special-PVC
- Core layout
7 x 32 mm
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
300 V
- Number-coded
No
- Cross section
10 x 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
95102009
Documents & Downloads
Datasheet
Datasheet 486571 Kabeltronik LiYY Control lead 10 x 0.50 mm² Black 95102009 Sold per metre
User & Safety Instructions
User & Safety Instructions 486571 Kabeltronik LiYY Control lead 10 x 0.50 mm² Black 95102009 Sold per metre
Description
Conductor: tinned stranded copper wire · Structure of conductor: 7x0,32mm · Core diameter: approx. 1,5mm · Core insulation: Semi-Rigid-PVC · Color sequence: international color code · Twisting: cores in layers · Jacket: Special PVC, black sim. RAL 9005 flame retardant acc. to UL-VW-1
Hints
Our control-cables acc. to UL will be delivered with an approved jacket imprint.

