
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
6 x
Sold per metre
0.50 mm²
Oil-resistant
UV-resistant
LiYY
20
6.10 mm
No
15
15
No
95062009
Black
PVC
Special-PVC
7 x 32 mm
500 m
Yes
300 V
No
6 x 0.50 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
95062009
Datasheet 486587 Kabeltronik LiYY Control lead 6 x 0.50 mm² Black 95062009 Sold per metre