
Number
Technical specifications
- Wire insulation: TPE-E (Hytrel®)
- Product type
Control lead
- No. of leads
3 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Cable features
Unshielded
highly flexible
mechanical durability
chemical-resistant
- Cable type
PURtronic Highflex
- Outside Ø
3.2 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
212031400-100
- Factory colour
Grey
- Insulation material
TPE-E
- Insulation
PUR
- Core layout
18 x 0.10 mm
- Material (details)
Cu-strand, blk.
- Sold per metre
No
- Nominal voltage
500 V
- Number-coded
No
- Cross section
3 x 0.14 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
212031400
Documents & Downloads
Datasheet
Datasheet 1304553 Kabeltronik PURtronic Highflex Control lead 3 x 0.14 mm² Grey 212031400-100 100 m
User & Safety Instructions
User & Safety Instructions 1304553 Kabeltronik PURtronic Highflex Control lead 3 x 0.14 mm² Grey 212031400-100 100 m

