
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control lead
5 x
Sold per metre
0.14 mm²
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
Shielded
PURtronic Highflex
4 mm
No
8
12
Yes
213051400-1
Grey
Polyurethane
PUR
18 x 0.10 mm
Cu-strand, blk.
100 m
Yes
500 V
No
5 x 0.14 mm²
No
+80 °C
+20 °C
+80 °C
-40 °C
213051400
Datasheet 486530 Kabeltronik PURtronic Highflex Control lead 5 x 0.14 mm² Grey 213051400-1 Sold per metre