
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control lead
7 x
Sold per metre
0.14 mm²
Halogen-free
Oil-resistant
UV-resistant
highly flexible
PUR coating
PURtronic Highflex
3.80 mm
No
6
10
Yes
212071400-1
Grey
Polyurethane
PUR
18 x 0.10 mm
Cu-strand, blk.
100 m
Yes
500 V
No
7 x 0.14 mm²
No
+80 °C
+20 °C
+80 °C
-40 °C
212071400
Datasheet 486522 Kabeltronik PURtronic Highflex Control lead 7 x 0.14 mm² Grey 212071400-1 Sold per metre