
Number
Highlights & Details
UL-LifYDY Miniature Control Cables
- UL approved
- Highly flexible
- Geschirmtl
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.08 mm²
- Cable features
Shielded
Extremely flexible
Flame-retardant
- Cable type
UL-LifYDY
- AWG max.
28
- Outside Ø
3.2 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
390400800-100
- Factory colour
Black
- Insulation material
PVC
- Insulation
Sheath: PVC, Class 43 · Wire insulation: SR-PVC
- Core layout
40 x 0.05 mm
- Material (details)
Conductor: Extra-fine stranded copper wire, bare
- Sold per metre
No
- Nominal voltage
150 V
- Number-coded
No
- Test voltage
1000 V
- Cross section
4 x 0.08 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
390400800
- Standards
UL
Documents & Downloads
Datasheet
Datasheet 1304453 Kabeltronik UL-LifYDY Control lead 4 x 0.08 mm² Black 390400800-100 100 m
User & Safety Instructions
User & Safety Instructions 1304453 Kabeltronik UL-LifYDY Control lead 4 x 0.08 mm² Black 390400800-100 100 m
Description
This text is machine translated.


