
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
Sold per metre
- Cross section (each core)
0.09 mm²
- Cable features
Shielded
Flame-retardant
PVC coating
- Cable type
UL-LiYCY
- AWG max.
28
- Outside Ø
4.3 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
096042809
- Factory colour
Black
- Insulation material
PVC
- Core layout
7 x 0,127 mm
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
300 V
- Test voltage
1500 V
- Cross section
4 x 0.09 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
096042809
Documents & Downloads
Datasheet
Datasheet 1396996 Kabeltronik UL-LiYCY Control lead 4 x 0.09 mm² Black 096042809 Sold per metre
User & Safety Instructions
User & Safety Instructions 1396996 Kabeltronik UL-LiYCY Control lead 4 x 0.09 mm² Black 096042809 Sold per metre
Description
For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC as a wire insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, UV-resistant, weather-resistant and bezinfest. The shielding prevents a large proportion of electrical interference.
This text is machine translated.
This text is machine translated.


