
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
10 x
- Content
Sold per metre
- Cross section (each core)
0.09 mm²
- Cable features
Unshielded
Flame-retardant
PVC coating
- Cable type
UL-LiYY
- AWG max.
28
- Outside Ø
5.4 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
095102809
- Factory colour
Black
- Insulation material
PVC
- Core layout
7 x 0,127 mm
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
300 V
- Test voltage
1500 V
- Cross section
10 x 0.09 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
095102809
Documents & Downloads
Datasheet
Datasheet 1396989 Kabeltronik UL-LiYY Control lead 10 x 0.09 mm² Black 095102809 Sold per metre
User & Safety Instructions
User & Safety Instructions 1396989 Kabeltronik UL-LiYY Control lead 10 x 0.09 mm² Black 095102809 Sold per metre
Description
For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC with the wire insulation is good for the insulation displacement technology. The outer sheath is by special PVC largely resistant against oil, petrol resistant, weather-resistant and UV-resistant.
This text is machine translated.
This text is machine translated.


