
Martin Kaiser 789/ws/C Hot wire connector 789 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Hot device socket
- 155 °C
- 10 A
Our service for you
Technical specifications
- Thermal load: 175 °C
- Product type
Hot wire connector
- Plug standard (IEC 60320)
C15A
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Straight C 15 A
- Manufacturer part #
789/ws/C
- Material (details)
Polyamide 6
- Number of pins
2
- RoHS-compliant
Yes
- Series
789
- Temperature range
155 °C
- Type
789/ws/C
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Pins
3
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 740412 Martin Kaiser 789/ws/C Hot wire connector 789 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
Information
Information 740412 Martin Kaiser 789/ws/C Hot wire connector 789 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
Description
For heat-generating devices, such as industrial vacuum cleaners, portable cookers, waffle irons or irons with a detachable cable.














