HaloX® concrete built-in housing (in-place concrete)The form-stable HaloX® system is modular for use in in in-situ concrete. Three housing diameters with a large number of round, square and universal front parts allow the integration of lamps and loudspeakers up to an installation diameter of 250 mm – even in case of concrete. With tunnels, the system provides sufficient space for recording operating devices, for example LED driver. Optional extension rings are used to increase the installation depth. All front parts are moisture repellent and can be positioned and nailed before the first reinforcement is laid. Casing and front parts are locked together in a positive and stable way and can also be aligned freely later on. Thanks to the tool-free opening technology with combination entry M20/M25, pipes can be introduced quickly and easily and even if there is a wrong assignment, the introduction can simply be closed again. It offers a secure pipe retention with depth stop, so that a subsequent internal shortening of the pipes is not necessary. After casting, front panels with a defined mounting diameter can be opened by a targeted hammer stroke. The front parts for universal opening dimensions can be spattered on or over. The desired installation opening is then created using conventional milling tools, e.g. MULTI 4000
This text is machine translated.