The Champion smart roller shutter drive is the new roller shutter drive on the market with integrated WLAN and radio receiver. The drive can be controlled directly with the mobile phone/tablet via WLAN with a hand-held transmitter of the radio Mercato series or a connectable button. It is an intelligent, electronic tubular motor for shutters up to 10 sqm With this roller shutter drive, the end points are set either via a programd hand-held transmitter or smartphone. The drive runs very quietly even under load. The torque is 50 Nm and the speed is 12 rpm. The motor is a total of 700 mm long and the motor sheath has a diameter of 45 mm. It fits in every 10 mm square bearing (e.g. Becker, Elero) as well as in the common star head clip bearing of well-known manufacturers (e.g. Somfy). The supply voltage is 230 V (50 Hz) and it is assigned to protection class IP 44. The roller shutter drive is supplied as standard with a 3 m connection cable and a finished box bearing for 10 mm square mounting. It is pre-adapted for an octagonal steel shaft with a wrench width of 60 mm. With the available accessories it can also be adapted for the octagonal steel shafts SW50 & SW70, as well as some round nuts.
This text is machine translated.