
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hot wire connector
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Manufacturer part #
344008
- Contact material
CuZn 37
- Material (details)
Perbunan
- Number of pins
2
- Series
344
- Temperature range
+100 °C
- Type
344P/Si/25A
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 1174743 Kalthoff 344008 Hot wire connector 344 Plug, straight Total number of pins: 2 + PE 25 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1174743 Kalthoff 344008 Hot wire connector 344 Plug, straight Total number of pins: 2 + PE 25 A Black 1 pc(s)










