
Highlights & Details
LED ceiling light DABA PER 25W - black
- Power= 25 W
- Total luminous flux= 2800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 300 mm x 85 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED outdoor ceiling light
- Bulb type
LED (monochrome)
- Height
85 mm
Built-in LED
- Rating per bulb
25 W
- Depth
87 mm
25 W
- (Ø)
300 mm
- Protection class
IP65
IK10
- Factory colour
Black
- Material
Plastic
- Weight
778 g
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2800 lm
2800 lm
Documents & Downloads
Datasheet
Datasheet 2473308 Kanlux 19065 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W Black
User & Safety Instructions
User & Safety Instructions 2473308 Kanlux 19065 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W Black
Warranty Terms
Warranty Terms 2473308 Kanlux 19065 Daba Pro LED outdoor ceiling light LED (monochrome) Built-in LED 25 W Black
Description
This text is machine translated.








