

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
400 lm
3000 K
Warm white
Square
120°
76 mm
76 mm
IP65
White
PMMA
140 g
n.rel.
(L x W x H) 76 x 76 x 23 mm
Yes
3000 K
76 mm
23 mm
76 mm
Datasheet 2235693 Kanlux 29583 Arel LED recessed light LED (monochrome) Built-in LED 6 W White