
Highlights & Details
DULI LED 4W-NW-L-GR
- Power= 4 W Total luminous flux= 100 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
4 W
4000 K
- Colour
Neutral white
100 lm
- Total luminous flux
100 lm
- Protection class
IP54
Protection class I
- Factory colour
Anthracite
- Material
Aluminium alloy
PC
- Weight
223 g
- Dim
(L x W x H) 105 x 105.00 x 105 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
105.00 mm
- Height
105 mm
- Length
105 mm
- Depth
24 mm
No
Documents & Downloads
Datasheet
Datasheet 2544292 Kanlux Duli 33750 LED outdoor wall light LED (monochrome) Built-in LED 4 W Anthracite
User & Safety Instructions
User & Safety Instructions 2544292 Kanlux Duli 33750 LED outdoor wall light LED (monochrome) Built-in LED 4 W Anthracite
Description
This text is machine translated.

