

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
1
LED (monochrome)
Built-in LED
6.5 W
6.5 W
4000 K
Neutral white
270 lm
270 lm
IP54
Protection class I
Anthracite
Aluminium alloy
PC
377 g
(L x W x H) 160 x 160.00 x 160 mm
n.rel.
0 mm
Yes
160.00 mm
160 mm
160 mm
29 mm
No
Datasheet 2544289 Kanlux Duli 33752 LED outdoor wall light LED (monochrome) Built-in LED 6.5 W Anthracite
User & Safety Instructions 2544289 Kanlux Duli 33752 LED outdoor wall light LED (monochrome) Built-in LED 6.5 W Anthracite