

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Rectangular
230 V
1
LED (monochrome)
Built-in LED
8 W
8 W
4000 K
Neutral white
300.00 lm
300 lm
I
IP54
Graphite
Aluminium
Plastic
480 g
(L x W x H) 115.00 x 90 x 115 mm
n.rel.
0 mm
Yes
90 mm
115 mm
115.00 mm
30 mm
Datasheet 2235670 Kanlux Garto 29270 LED outdoor wall light LED (monochrome) Built-in LED 8 W Graphite